- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RPZ-1.0-CT
RECOM
RPZ-1.0-CT
1A DC-DC-Converter - Input: 2.3-5.5VDC - Output: 0.6 to 5.25VDC - 1A - SMD - Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
1A DC-DC-Converter - Input: 2.3-5.5VDC - Output: 0.6 to 5.25VDC - 1A - SMD - Bulk
Search Keywords: RPZ10CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPZ-1.0-CT
-
Alias/AKA:80000338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is RPZ-1.0-CT RoHS compliant?
Yes, RPZ-1.0-CT is RoHS compliant.
What is the lead time for RPZ-1.0-CT?
The standard lead time for RPZ-1.0-CT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$2.69
100
$2.19
250
$2.09
500
$2.03
1,000
$1.92
2,500
$1.87
5,000
$1.82
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing