- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RPX-1.5-EVM-1
Description
+
RPX Series 36 V 1.5 A Single Output Open Frame Evaluation Module
Search Keywords: RPX15EVM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPX-1.5-EVM-1
-
Alias/AKA:89000019
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8473301180
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
144
can ship
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$54.93
5
$49.02
10
$47.55
25
$45.51
50
$43.64
100
$42.48
250 +
$41.92
Click for Quote
Log in
to unlock special pricing