- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RPX-0.5Q-R
Description
+
0.5A DC/DC-Converter - In: 4 to 36 VDC - Out: 0.8 to 34 VDC - SMD - Regulated - Tape&Reel
Search Keywords: RPX05QR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPX-0.5Q-R
-
Alias/AKA:80000279
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000
can ship
Minimum Order Quantity:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$4.69
100
$4.48
250
$4.35
500
$4.11
1,000
$4.00
2,500
$3.90
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing