- Home ›
- All Products›
- RPP30-2424D
Description
+
Module DC-DC 2-OUT 24V/-24V 0.6A/-0.6A 30W 6-Pin Tube
Search Keywords: RPP302424D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPP30-2424D
-
Alias/AKA:30900403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
63
$334.52
126
$170.85
189
$116.30
252 +
$113.97
Click for Quote
Log in
to unlock special pricing