- Home ›
- All Products›
- RPP20-2412DW
RECOM
RPP20-2412DW
Module DC-DC 24VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 6-Pin Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 6-Pin Tube
Search Keywords: RPP202412DW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPP20-2412DW
-
Alias/AKA:30900328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is RPP20-2412DW RoHS compliant?
Yes, RPP20-2412DW is RoHS compliant.
What is the lead time for RPP20-2412DW?
The standard lead time for RPP20-2412DW is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
63
$356.50
125
$183.54
188
$124.60
250 +
$122.11
Click for Quote
Log in
to unlock special pricing