- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RPMH3.3-1.5-CT
Description
+
Regulated 1.5A DC/DC-Converter - SMD - Inut: 5-60VDC - Output: 3.3VDC - Tube
Search Keywords: RPMH3315CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMH3.3-1.5-CT
-
Alias/AKA:80000222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
41
can ship
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$9.00
60
$8.73
120
$8.47
270
$8.16
510
$7.93
1,020
$7.66
2,520 +
$7.47
Click for Quote
Log in
to unlock special pricing