- Home ›
- All Products›
- RPMH15-0.5-CT
Description
+
DC-DC Converter, Encapsulated, SMD, 15V@0.5A, 16.5-65Vin, Tube Pack, RPMH-0.5 Serie
Search Keywords: RPMH1505CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMH15-0.5-CT
-
Alias/AKA:80099395
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
30
$6.06
60
$6.05
120
$5.79
270
$5.32
510
$5.30
1,020
$5.17
2,520
$5.04
5,010 +
$4.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments