- Home ›
- All Products›
- RPMGS5.0-20
Description
+
RPMGS-20 Series Single Output 5 V 20 A Open Frame 16th Brick DC/DC Converter
Search Keywords: RPMGS5020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMGS5.0-20
-
Alias/AKA:80000136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
4
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
4
$64.39
8
$48.29
12
$45.07
15 +
$44.17
Click for Quote
Log in
to unlock special pricing