- Home ›
- All Products›
- RPMGS12-20
Description
+
RPMGS-20 Series Single Output 12 V 20 A Open Frame 16th Brick DC/DC Converter
Search Keywords: RPMGS1220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMGS12-20
-
Alias/AKA:80000129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
45
can ship 7/16/26
Manufacturer Stock:
524
can ship
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$58.83
5
$55.63
15
$54.18
30
$52.90
60
$52.04
105
$51.61
255 +
$51.48
Click for Quote
Log in
to unlock special pricing