- Home ›
- All Products›
- RPMD40-4805SGW
Description
+
DC/DC DIN RAIL SUPPLY 5V 40W
Search Keywords: RPMD404805SGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMD40-4805SGW
-
Alias/AKA:30900248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$391.59
5
$390.61
8
$389.63
15
$220.02
23
$151.47
30 +
$148.44
Click for Quote
Log in
to unlock special pricing