- Home ›
- All Products›
- RPMD20-4805SFW
Description
+
DC/DC DIN RAIL SUPPLY 5V 20W
Search Keywords: RPMD204805SFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMD20-4805SFW
-
Alias/AKA:30002422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
8
$316.14
15
$178.52
23
$122.90
30 +
$120.44
Click for Quote
Log in
to unlock special pricing