- Home ›
- All Products›
- RPMB5.0-2.0-CT
Description
+
DC-DC Converter, Encapsulated, SMD, 5V@2A, 5.5-36V in, Tube Pack, RPMB-2.0 Serie
Search Keywords: RPMB5020CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMB5.0-2.0-CT
-
Alias/AKA:80099373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
30
$6.61
60
$6.31
120
$6.13
270
$5.79
510
$5.78
1,020
$5.64
2,520 +
$5.42
Click for Quote
Log in
to unlock special pricing