- Home ›
- All Products›
- RPMB3.3-3.0-CT
Description
+
DC-DC Converter, Encapsulated, SMD, 3.3V@3A, 4-36V in, Tube Pack, RPMB-3.0 Serie
Search Keywords: RPMB3330CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMB3.3-3.0-CT
-
Alias/AKA:80099379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$7.17
60
$6.85
120
$6.65
270
$6.29
510
$6.27
1,020
$6.12
2,520 +
$5.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments