- Home ›
- All Products›
- Development Systems ›
- Evaluation, Development Boards & Kits ›
- Power Management Development Boards & Kits ›
- RPMB3.3-2.0-EVM-1
RECOM
RPMB3.3-2.0-EVM-1
RPMB3.3 DC to DC Converter and Switching Regulator Module 1VDC to 9VDC Output Evaluation Board
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMB3.3-2.0-EVM-1
-
Alias/AKA:89000000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8473301180
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:RPMB3.3
-
Number of Outputs:110622
-
Output Power:N/A
-
Output Voltage Range:1 to 9 VDC
-
Output Current:2000 mA
-
Operating Temperature:N/A
-
Efficiency:N/A
-
Input Voltage Range:410619VDC to 3610619VDC