- Home ›
- All Products›
- RPMB15-3.0-CT
Description
+
The RPMB15-3.0-CT is a non-isolated, 3A SMD switching regulator power module with a 16V to 36V input range and a nominal 15V output.
Search Keywords: RPMB1530CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMB15-3.0-CT
-
Alias/AKA:80099385
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Manufacturer Stock:
302
can ship
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
30
$7.87
60
$7.64
120
$7.41
270
$7.14
510
$6.94
1,020
$6.71
2,520 +
$6.50
Click for Quote
Log in
to unlock special pricing