- Home ›
- All Products›
- RPMB15-2.0-CT
Description
+
DC-DC Converter, Encapsulated, SMD, 15V@2A, 16.36V in, Tube Pack, RPMB-2.0 Series
Search Keywords: RPMB1520CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMB15-2.0-CT
-
Alias/AKA:80099377
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
407
can ship
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
30
$7.62
60
$7.28
120
$7.07
270
$6.68
510
$6.67
1,020
$6.51
2,520 +
$6.26
Click for Quote
Log in
to unlock special pricing