- Home ›
- All Products›
- RPMB12-3.0
Description
+
The RPMB12-3.0 is a non-isolated, 3A SMD switching regulator power module that converts a 12.8-36VDC input to a nominal 12VDC output.
Search Keywords: RPMB1230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMB12-3.0
-
Alias/AKA:80099382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$8.10
100
$7.86
250
$7.69
500
$7.67
1,000
$7.54
2,500
$7.52
5,000 +
$7.50
Click for Quote
Log in
to unlock special pricing