- Home ›
- All Products›
- Development Systems ›
- Evaluation, Development Boards & Kits ›
- Power Management Development Boards & Kits ›
- RPMB12-2.0-EVM-1
RECOM
RPMB12-2.0-EVM-1
RPMB12 DC to DC Converter and Switching Regulator Module 9VDC to 24VDC Output Evaluation Board
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RPMB12-2.0-EVM-1 |
| Alias/AKA: | 89000002 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8473301180 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Current: | 2000 mA |
| Output Voltage Range: | 9 to 24 VDC |
| Family: | RPMB12 |
| Input Voltage Range: | 12.810619VDC to 3610619VDC |
| Number of Outputs: | 110622 |