- Home ›
- All Products›
- RPMB12-2.0-CT
Description
+
The RPMB12-2.0-CT is a 2A non-isolated DC/DC switching regulator power module that provides a nominal 12V output from an input range of 12.8V to 36V.
Search Keywords: RPMB1220CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPMB12-2.0-CT
-
Alias/AKA:80099375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Manufacturer Stock:
38
can ship
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$7.61
60
$7.31
120
$7.01
270
$6.66
510
$6.38
1,020
$6.08
2,520 +
$5.77
Click for Quote
Log in
to unlock special pricing