- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RPM5.0-2.0-CT
Description
+
Module DC-DC 1-OUT 5V 2A 25-Pin LGA Module Tube
Search Keywords: RPM5020CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPM5.0-2.0-CT
-
Alias/AKA:80099365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:12.19 x 12.19 x 3.754388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
141
can ship
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$5.48
60
$5.47
120
$5.24
270
$5.01
510
$4.81
1,020
$4.68
2,520
$4.56
5,010 +
$4.50
Click for Quote
Log in
to unlock special pricing