- Home ›
- All Products›
- RPM3.3-6.0
Description
+
The RPM3.3-6.0 is a 6A non-isolated switching regulator power module with a 4-15VDC input range and a nominal 3.3V output.
Search Keywords: RPM3360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPM3.3-6.0
-
Alias/AKA:80099342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$7.31
100
$7.02
250
$6.95
500
$6.72
1,000
$6.71
2,500
$6.69
5,000 +
$6.67
Click for Quote
Log in
to unlock special pricing