- Home ›
- All Products›
- RPM3.3-3.0
Description
+
The RPM3.3-3.0 is a non-isolated DC/DC switching regulator power module that provides a 3.3V output at up to 3.0A from a wide input range.
Search Keywords: RPM3330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPM3.3-3.0
-
Alias/AKA:80099340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$5.19
100
$5.09
250
$5.04
500
$4.99
1,000
$4.94
2,500
$4.92
5,000 +
$4.91
Click for Quote
Log in
to unlock special pricing