- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RPL-1.0-CT
Description
+
1A DC-DC Converter - 0.6 to 12VDC - Input: 3 to 22VDC - 3 x 3 x 2mm SMD - Bulk
Search Keywords: RPL10CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPL-1.0-CT
-
Alias/AKA:80000169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Manufacturer Stock:
891
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.19
50
$2.09
250
$1.99
500
$1.95
1,000
$1.91
2,500
$1.85
5,000 +
$1.81
Click for Quote
Log in
to unlock special pricing