- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RPA60-2424SFW/P
Description
+
Module DC-DC 24VIN 1-OUT 24V 2.5A 60W 6-Pin Tube
Search Keywords: RPA602424SFWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA60-2424SFW/P
-
Alias/AKA:30004348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:25.4 x 50.8 x 10.24388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
1,000
can ship
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$68.52
5
$63.50
10
$59.17
25
$55.13
50
$52.95
100
$51.60
250 +
$51.47
Click for Quote
Log in
to unlock special pricing