- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RPA60-2424SFW
Description
+
Module DC-DC 24VIN 1-OUT 24V 2.5A 60W 5-Pin Tube
Search Keywords: RPA602424SFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA60-2424SFW
-
Alias/AKA:30004421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:25.4 x 50.8 x 10.24388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
45 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
1
$94.00
5
$68.59
10
$65.09
25
$64.77
50
$64.61
100
$64.45
250 +
$64.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT