- Home ›
- All Products›
- RPA60-2415SFW/P
Description
+
The RPA60-2415SFW/P is a regulated 60W DC/DC converter that provides a single 15VDC output from a wide 9-36VDC input range.
Search Keywords: RPA602415SFWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA60-2415SFW/P
-
Alias/AKA:30004347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$65.97
5
$61.65
10
$59.79
25
$57.33
50
$55.46
100
$53.60
250 +
$51.22
Click for Quote
Log in
to unlock special pricing