- Home ›
- All Products›
- RPA60-2415SFW
Description
+
60W DC/DC-Converter 'POWERLINE' 2 x1 1.5kV reg 4: ; V. In: 9-36; V. Out: 15; mA. Out: 4000
Search Keywords: RPA602415SFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA60-2415SFW
-
Alias/AKA:30004420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1
$91.15
5
$73.19
10
$68.28
25
$64.67
50
$64.51
100
$64.35
250 +
$64.19
Click for Quote
Log in
to unlock special pricing