- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RPA60-2412SFW/P
RECOM
RPA60-2412SFW/P
Module DC-DC 24VIN 1-OUT 12V 5A 60W 6-Pin Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 12V 5A 60W 6-Pin Tube
Search Keywords: RPA602412SFWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA60-2412SFW/P
-
Alias/AKA:30004346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:25.4 x 50.8 x 10.24388mmmm
Product Guides
+
Frequently Asked Questions
Is RPA60-2412SFW/P RoHS compliant?
Yes, RPA60-2412SFW/P is RoHS compliant.
What is the lead time for RPA60-2412SFW/P?
The standard lead time for RPA60-2412SFW/P is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
39 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$102.59
5
$80.13
10
$73.77
25
$66.57
50
$63.93
100
$62.31
250 +
$62.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT