- Home ›
- All Products›
- RPA60-2405SFW/N
Description
+
The RPA60-2405SFW/N is a regulated 60W DC/DC converter with a wide 9-36V input range and a single, negative-logic controlled 5V output.
Search Keywords: RPA602405SFWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA60-2405SFW/N
-
Alias/AKA:30004426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
39 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$71.12
5
$63.46
10
$61.57
25
$56.51
50
$56.37
100
$55.00
250 +
$52.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments