- Home ›
- All Products›
- RPA40-11015DFR
Description
+
DC-DC Converter, Dual Out, 40W, 36-160Vin, +-15Vout, 1.333A, DIP24, RPA40-FR Serie
Search Keywords: RPA4011015DFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA40-11015DFR
-
Alias/AKA:21000557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$86.97
5
$78.27
7
$78.08
9 +
$76.52
Click for Quote
Log in
to unlock special pricing