- Home ›
- All Products›
- RPA30-2415DAW/P
Description
+
Module DC-DC 24VIN 2-OUT 15V/-15V 1A/-1A 30W 6-Pin Tube
Search Keywords: RPA302415DAWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA30-2415DAW/P
-
Alias/AKA:30004344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
558
can ship
39 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$56.74
5
$50.63
10
$49.12
30
$47.01
50
$45.08
100
$43.88
250 +
$43.30
Click for Quote
Log in
to unlock special pricing