- Home ›
- All Products›
- RPA30-2405SAW
Description
+
DC DC Converter 5V 30W
Search Keywords: RPA302405SAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA30-2405SAW
-
Alias/AKA:30004389
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 11/30/26
30
can ship 2/4/27
39 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$52.76
5
$50.30
10
$48.95
30
$47.83
50
$47.05
100
$46.28
250 +
$37.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments