- Home ›
- All Products›
- RPA150Q-11054SRUW/P
Description
+
150W - DC-DC Converter - Input: 14.4 to 170 VDC - Output: 54 VDC - 1/8 Brick - 3kV Isolation - Regulated - 6:1 - 21000424
Search Keywords: RPA150Q11054SRUWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA150Q-11054SRUW/P
-
Alias/AKA:21000424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
52 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
4
$158.76
8
$156.55
12
$154.41
20
$154.02
52
$148.31
100 +
$144.51
Click for Quote
Log in
to unlock special pricing