- Home ›
- All Products›
- RPA150E-4848SEW/P
Description
+
150W - DC-DC Converter - Input: 9 to 60 VDC - Output: 48 VDC - 1/8 Brick - 3kV Isolation - Regulated - 6:1 - 21000416
Search Keywords: RPA150E4848SEWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA150E-4848SEW/P
-
Alias/AKA:21000416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 12/21/26
39 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$145.40
6
$130.65
12
$123.49
24
$123.18
54
$120.20
102 +
$118.62
Click for Quote
Log in
to unlock special pricing