- Home ›
- All Products›
- RPA150E-4812SEW/P
Description
+
150W - DC-DC Converter - Input: 9 to 60 VDC - Output: 12 VDC - 1/8 Brick - 3kV Isolation - Regulated - 6:1 - 21000414
Search Keywords: RPA150E4812SEWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA150E-4812SEW/P
-
Alias/AKA:21000414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
2
$135.22
3
$134.89
5
$113.59
6 +
$111.32
Click for Quote
Log in
to unlock special pricing