- Home ›
- All Products›
- RPA100E-4812SW/N
Description
+
100W DC/DC-Converter - Output: 12VDC - Input: 18-75V - regulated 4:1 - open Frame Eighth Brick - 1.5kV Isolation
Search Keywords: RPA100E4812SWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RPA100E-4812SW/N
-
Alias/AKA:21000433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
6
Order Increment:
6
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1
$49.192
6
$44.720
12
$43.390
30
$41.530
54
$39.820
102
$38.760
252
$38.250
504 +
$37.270
Click for Quote
Log in
to unlock special pricing