- Home ›
- All Products›
- RP90Q-2448SRW/N
Description
+
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 9-36; V. Out: 48; mA. Out: 1800
Search Keywords: RP90Q2448SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP90Q-2448SRW/N
-
Alias/AKA:30004513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$160.96
6
$156.93
10
$155.06
20
$152.51
50
$149.15
100 +
$147.03
Click for Quote
Log in
to unlock special pricing