- Home ›
- All Products›
- RP90Q-2424SRW/P
Description
+
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 9-36; V. Out: 24; mA. Out: 3700
Search Keywords: RP90Q2424SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP90Q-2424SRW/P
-
Alias/AKA:30004522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
2
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$151.27
6
$147.07
10
$145.05
20
$144.69
50
$139.33
100 +
$135.76
Click for Quote
Log in
to unlock special pricing