- Home ›
- All Products›
- RP90Q-2412SRW/P
RECOM
RP90Q-2412SRW/P
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 9-36; V. Out: 12; mA. Out: 7500
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 9-36; V. Out: 12; mA. Out: 7500
Search Keywords: RP90Q2412SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP90Q-2412SRW/P
-
Alias/AKA:30004520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is RP90Q-2412SRW/P RoHS compliant?
Yes, RP90Q-2412SRW/P is RoHS compliant.
What is the lead time for RP90Q-2412SRW/P?
The standard lead time for RP90Q-2412SRW/P is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
2
$146.66
6
$142.99
10
$141.28
20
$138.98
50
$135.92
100 +
$133.67
Click for Quote
Log in
to unlock special pricing