- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP90Q-11024SRW/P-HC
RECOM
RP90Q-11024SRW/P-HC
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 40-160; V. Out: 24; mA. Out: 3500
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 40-160; V. Out: 24; mA. Out: 3500
Search Keywords: RP90Q11024SRWPHC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RP90Q-11024SRW/P-HC |
| Alias/AKA: | 30004567 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
Product Guides
+
Frequently Asked Questions
Is RP90Q-11024SRW/P-HC RoHS compliant?
Yes, RP90Q-11024SRW/P-HC is RoHS compliant.
What is the lead time for RP90Q-11024SRW/P-HC?
The standard lead time for RP90Q-11024SRW/P-HC is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
2
$169.89
6
$165.17
10
$162.90
20
$162.50
50
$156.47
100 +
$152.46
Click for Quote
Log in
to unlock special pricing