- Home ›
- All Products›
- RP90Q-11024SRW/N-HC
Description
+
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 40-160; V. Out: 24; mA. Out: 3500
Search Keywords: RP90Q11024SRWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP90Q-11024SRW/N-HC
-
Alias/AKA:30004557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$169.89
6
$165.17
10
$162.90
20
$162.50
50
$156.47
100 +
$152.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments