- Home ›
- All Products›
- RP90Q-11015SRW/P-HC
Description
+
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 40-160; V. Out: 15; mA. Out: 5500
Search Keywords: RP90Q11015SRWPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP90Q-11015SRW/P-HC
-
Alias/AKA:30004566
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$164.63
6
$160.05
10
$157.86
20
$157.47
50
$151.63
100 +
$147.74
Click for Quote
Log in
to unlock special pricing