- Home ›
- All Products›
- RP90Q-11015SRW/N
Description
+
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 40-160; V. Out: 15; mA. Out: 5500
Search Keywords: RP90Q11015SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP90Q-11015SRW/N
-
Alias/AKA:30004551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$157.73
6
$153.35
10
$151.25
20
$150.87
50
$145.28
100 +
$141.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments