- Home ›
- All Products›
- RP90Q-11012SRW/P
Description
+
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 40-160; V. Out: 12; mA. Out: 7000
Search Keywords: RP90Q11012SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP90Q-11012SRW/P
-
Alias/AKA:30004560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$176.968
2
$160.880
6
$156.420
10
$154.280
20
$153.890
50
$148.190
100 +
$144.380
Click for Quote
Log in
to unlock special pricing