- Home ›
- All Products›
- RP75H-4812SRW/N
Description
+
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV r; V. In: 18-75; V. Out: 12; mA. Out: 6300
Search Keywords: RP75H4812SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP75H-4812SRW/N
-
Alias/AKA:30004470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$154.08
6
$150.23
10
$148.43
20
$146.00
50
$142.78
100 +
$140.61
Click for Quote
Log in
to unlock special pricing