- Home ›
- All Products›
- RP75H-2405SRW/P
RECOM
RP75H-2405SRW/P
DC DC CONVERTER 5V 75W
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
DC DC CONVERTER 5V 75W
Search Keywords: RP75H2405SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP75H-2405SRW/P
-
Alias/AKA:30004459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is RP75H-2405SRW/P RoHS compliant?
Yes, RP75H-2405SRW/P is RoHS compliant.
What is the lead time for RP75H-2405SRW/P?
The standard lead time for RP75H-2405SRW/P is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
2
$154.08
6
$150.23
10
$148.43
20
$146.00
50
$142.78
100 +
$140.61
Click for Quote
Log in
to unlock special pricing