- Home ›
- All Products›
- RP75H-2405SRW/N-HC
Description
+
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV r; V. In: 9-36; V. Out: 05; mA. Out: 15000
Search Keywords: RP75H2405SRWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP75H-2405SRW/N-HC
-
Alias/AKA:30004454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$160.81
6
$156.35
10
$154.21
20
$153.82
50
$148.12
100 +
$144.32
Click for Quote
Log in
to unlock special pricing