- Home ›
- All Products›
- RP75H-11048SRW/P
Description
+
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg ; V. In: 43-160; V. Out: 48; mA. Out: 1600
Search Keywords: RP75H11048SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP75H-11048SRW/P
-
Alias/AKA:30004503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$153.51
6
$149.25
10
$147.20
20
$146.83
50
$141.39
100 +
$137.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments