- Home ›
- All Products›
- RP75H-11012SRW/P
Description
+
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg ; V. In: 43-160; V. Out: 12; mA. Out: 6300
Search Keywords: RP75H11012SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP75H-11012SRW/P
-
Alias/AKA:30004500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$167.21
6
$162.57
10
$160.34
20
$159.94
50
$154.01
100 +
$150.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments