- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP75H-11005SRW/P-HC
RECOM
RP75H-11005SRW/P-HC
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg ; V. In: 43-160; V. Out: 05; mA. Out: 15000
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg ; V. In: 43-160; V. Out: 05; mA. Out: 15000
Search Keywords: RP75H11005SRWPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP75H-11005SRW/P-HC
-
Alias/AKA:30004504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is RP75H-11005SRW/P-HC RoHS compliant?
Yes, RP75H-11005SRW/P-HC is RoHS compliant.
What is the lead time for RP75H-11005SRW/P-HC?
The standard lead time for RP75H-11005SRW/P-HC is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$196.02
2
$178.20
6
$173.26
10
$170.88
20
$170.46
50
$164.14
100 +
$159.93
Click for Quote
Log in
to unlock special pricing